
C0603C121JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-20389-2-ND - Tape & Reel (TR) 399-20389-1-ND - Cut Tape (CT) 399-20389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121JAGACAUTO |
Description | CAP CER 120PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 50 | 5,95500 Kč | 297,75 Kč |
| 100 | 5,36080 Kč | 536,08 Kč |
| 500 | 4,36002 Kč | 2 180,01 Kč |
| 1 000 | 4,05114 Kč | 4 051,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,58761 Kč | 14 350,44 Kč |
| 8 000 | 3,41535 Kč | 27 322,80 Kč |
| 12 000 | 3,32908 Kč | 39 948,96 Kč |
| 20 000 | 3,23344 Kč | 64 668,80 Kč |
| 28 000 | 3,17754 Kč | 88 971,12 Kč |
| 40 000 | 3,12374 Kč | 124 949,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

