
C0603C121F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C121F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C121F5GACTUCT-ND - Cut Tape (CT) 399-C0603C121F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121F5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 50 | 10,59560 Kč | 529,78 Kč |
| 100 | 9,65910 Kč | 965,91 Kč |
| 500 | 8,08046 Kč | 4 040,23 Kč |
| 1 000 | 7,59204 Kč | 7 592,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,85931 Kč | 27 437,24 Kč |
| 8 000 | 6,58689 Kč | 52 695,12 Kč |
| 12 000 | 6,45034 Kč | 77 404,08 Kč |
| 20 000 | 6,29905 Kč | 125 981,00 Kč |
| 28 000 | 6,21057 Kč | 173 895,96 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

