
C0603C121F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C121F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C121F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C121F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121F5GACAUTO |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 50 | 10,74680 Kč | 537,34 Kč |
| 100 | 9,79980 Kč | 979,98 Kč |
| 500 | 8,20308 Kč | 4 101,54 Kč |
| 1 000 | 7,70942 Kč | 7 709,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,96835 Kč | 27 873,40 Kč |
| 8 000 | 6,69290 Kč | 53 543,20 Kč |
| 12 000 | 6,55486 Kč | 78 658,32 Kč |
| 20 000 | 6,40187 Kč | 128 037,40 Kč |
| 28 000 | 6,31242 Kč | 176 747,76 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

