
C0603C121F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C121F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C121F1GACTUCT-ND - Cut Tape (CT) 399-C0603C121F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121F1GACTU |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN121 | YAGEO | 3 402 | 13-CC0603FRNPO0BN121CT-ND | 70,71000 Kč | Direct |
| KGM15ACG2A121FT | KYOCERA AVX | 1 103 | 478-KGM15ACG2A121FTCT-ND | 129,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 50 | 11,87220 Kč | 593,61 Kč |
| 100 | 10,85180 Kč | 1 085,18 Kč |
| 500 | 9,12574 Kč | 4 562,87 Kč |
| 1 000 | 8,59196 Kč | 8 591,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,79078 Kč | 31 163,12 Kč |
| 8 000 | 7,49295 Kč | 59 943,60 Kč |
| 12 000 | 7,34370 Kč | 88 124,40 Kč |
| 20 000 | 7,17830 Kč | 143 566,00 Kč |
| 28 000 | 7,08154 Kč | 198 283,12 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

