
C0603C120K5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C120K5HACTUTR-ND - Tape & Reel (TR) 399-C0603C120K5HACTUCT-ND - Cut Tape (CT) 399-C0603C120K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C120K5HACTU |
Description | CAP CER 12PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,70900 Kč | 7,09 Kč |
| 50 | 0,47140 Kč | 23,57 Kč |
| 100 | 0,40250 Kč | 40,25 Kč |
| 500 | 0,28656 Kč | 143,28 Kč |
| 1 000 | 0,25131 Kč | 251,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19855 Kč | 794,20 Kč |
| 8 000 | 0,17905 Kč | 1 432,40 Kč |
| 12 000 | 0,16929 Kč | 2 031,48 Kč |
| 20 000 | 0,15851 Kč | 3 170,20 Kč |
| 28 000 | 0,15221 Kč | 4 261,88 Kč |
| 40 000 | 0,14615 Kč | 5 846,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

