


C0603C105K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C105K4RAC7411TR-ND - Tape & Reel (TR) 399-C0603C105K4RAC7411CT-ND - Cut Tape (CT) 399-C0603C105K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K4RAC7411 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K4RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,78540 Kč | 39,27 Kč |
| 100 | 0,67610 Kč | 67,61 Kč |
| 500 | 0,49514 Kč | 247,57 Kč |
| 1 000 | 0,43907 Kč | 439,07 Kč |
| 2 500 | 0,38032 Kč | 950,80 Kč |
| 5 000 | 0,34504 Kč | 1 725,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,30149 Kč | 4 522,35 Kč |
| 30 000 | 0,28021 Kč | 8 406,30 Kč |
| 45 000 | 0,26956 Kč | 12 130,20 Kč |
| 75 000 | 0,25776 Kč | 19 332,00 Kč |
| 105 000 | 0,25086 Kč | 26 340,30 Kč |
| 150 000 | 0,24423 Kč | 36 634,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

