C0603C105K4PACAUTO is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 372 917
Unit Price: 2,73000 Kč
Datasheet
Image for C0603C105K4PACAUTO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105K4PACAUTO

DigiKey Part Number
399-C0603C105K4PACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C105K4PACAUTO
Description
CAP 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C105K4RACAUTOKEMET372 917399-17704-1-ND2,73000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes