
C0603C105K4PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C105K4PAC7411TR-ND - Tape & Reel (TR) 399-C0603C105K4PAC7411CT-ND - Cut Tape (CT) 399-C0603C105K4PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K4PAC7411 |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K4PAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,33200 Kč | 13,32 Kč |
| 50 | 0,92800 Kč | 46,40 Kč |
| 100 | 0,80310 Kč | 80,31 Kč |
| 500 | 0,57258 Kč | 286,29 Kč |
| 1 000 | 0,48187 Kč | 481,87 Kč |
| 2 500 | 0,43185 Kč | 1 079,62 Kč |
| 5 000 | 0,38246 Kč | 1 912,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,31073 Kč | 4 660,95 Kč |
| 30 000 | 0,30799 Kč | 9 239,70 Kč |
| 45 000 | 0,30658 Kč | 13 796,10 Kč |
| 75 000 | 0,30496 Kč | 22 872,00 Kč |
| 105 000 | 0,30399 Kč | 31 918,95 Kč |
| 150 000 | 0,30304 Kč | 45 456,00 Kč |
| 180 000 | 0,30193 Kč | 54 347,40 Kč |
| 360 000 | 0,28974 Kč | 104 306,40 Kč |
| 375 000 | 0,28910 Kč | 108 412,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

