0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105K4PAC7411

DigiKey Part Number
399-C0603C105K4PAC7411TR-ND - Tape & Reel (TR)
399-C0603C105K4PAC7411CT-ND - Cut Tape (CT)
399-C0603C105K4PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K4PAC7411
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K4PAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,33200 Kč13,32 Kč
500,92800 Kč46,40 Kč
1000,80310 Kč80,31 Kč
5000,57258 Kč286,29 Kč
1 0000,48187 Kč481,87 Kč
2 5000,43185 Kč1 079,62 Kč
5 0000,38246 Kč1 912,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,31073 Kč4 660,95 Kč
30 0000,30799 Kč9 239,70 Kč
45 0000,30658 Kč13 796,10 Kč
75 0000,30496 Kč22 872,00 Kč
105 0000,30399 Kč31 918,95 Kč
150 0000,30304 Kč45 456,00 Kč
180 0000,30193 Kč54 347,40 Kč
360 0000,28974 Kč104 306,40 Kč
375 0000,28910 Kč108 412,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč