


C0603C104K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14105-2-ND - Tape & Reel (TR) 399-14105-1-ND - Cut Tape (CT) 399-14105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RECAUTO |
Description | CAP CER 0.10UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,14692 Kč | 573,46 Kč |
| 1 000 | 1,03667 Kč | 1 036,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87152 Kč | 3 486,08 Kč |
| 8 000 | 0,81026 Kč | 6 482,08 Kč |
| 12 000 | 0,77959 Kč | 9 355,08 Kč |
| 20 000 | 0,74562 Kč | 14 912,40 Kč |
| 28 000 | 0,72577 Kč | 20 321,56 Kč |
| 40 000 | 0,70667 Kč | 28 266,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

