


C0603C104K5RAC9109 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RAC9109TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC9109CT-ND - Cut Tape (CT) 399-C0603C104K5RAC9109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RAC9109 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,08200 Kč | 10,82 Kč |
| 50 | 0,74900 Kč | 37,45 Kč |
| 100 | 0,64500 Kč | 64,50 Kč |
| 500 | 0,47230 Kč | 236,15 Kč |
| 1 000 | 0,41903 Kč | 419,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33961 Kč | 1 358,44 Kč |
| 8 000 | 0,31019 Kč | 2 481,52 Kč |
| 12 000 | 0,29546 Kč | 3 545,52 Kč |
| 20 000 | 0,27914 Kč | 5 582,80 Kč |
| 28 000 | 0,26962 Kč | 7 549,36 Kč |
| 40 000 | 0,26046 Kč | 10 418,40 Kč |
| 48 000 | 0,25612 Kč | 12 293,76 Kč |
| 96 000 | 0,24151 Kč | 23 184,96 Kč |
| 100 000 | 0,24074 Kč | 24 074,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

