


C0603C104K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C104K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RAC3121 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RAC3121 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,35600 Kč | 13,56 Kč |
| 50 | 0,94680 Kč | 47,34 Kč |
| 100 | 0,81750 Kč | 81,75 Kč |
| 500 | 0,60440 Kč | 302,20 Kč |
| 1 000 | 0,53849 Kč | 538,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44031 Kč | 1 761,24 Kč |
| 8 000 | 0,40392 Kč | 3 231,36 Kč |
| 12 000 | 0,38571 Kč | 4 628,52 Kč |
| 20 000 | 0,36553 Kč | 7 310,60 Kč |
| 28 000 | 0,35375 Kč | 9 905,00 Kč |
| 40 000 | 0,34241 Kč | 13 696,40 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

