


C0603C104K3RECTU | |
|---|---|
DigiKey Part Number | 399-17392-2-ND - Tape & Reel (TR) 399-17392-1-ND - Cut Tape (CT) 399-17392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RECTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,48660 Kč | 74,33 Kč |
| 100 | 1,29980 Kč | 129,98 Kč |
| 500 | 0,98270 Kč | 491,35 Kč |
| 1 000 | 0,88507 Kč | 885,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73918 Kč | 2 956,72 Kč |
| 8 000 | 0,68509 Kč | 5 480,72 Kč |
| 12 000 | 0,65799 Kč | 7 895,88 Kč |
| 20 000 | 0,62799 Kč | 12 559,80 Kč |
| 28 000 | 0,61044 Kč | 17 092,32 Kč |
| 40 000 | 0,59358 Kč | 23 743,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

