


C0603C104K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C104K3RACTUCT-ND - Cut Tape (CT) 399-C0603C104K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 50 | 0,75180 Kč | 37,59 Kč |
| 100 | 0,64880 Kč | 64,88 Kč |
| 500 | 0,47246 Kč | 236,23 Kč |
| 1 000 | 0,41891 Kč | 418,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33854 Kč | 1 354,16 Kč |
| 8 000 | 0,30880 Kč | 2 470,40 Kč |
| 12 000 | 0,29394 Kč | 3 527,28 Kč |
| 20 000 | 0,27746 Kč | 5 549,20 Kč |
| 28 000 | 0,26783 Kč | 7 499,24 Kč |
| 40 000 | 0,25857 Kč | 10 342,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


