
C0603C104K3RAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C104K3RAC3190TR-ND - Tape & Reel (TR) 399-C0603C104K3RAC3190CT-ND - Cut Tape (CT) 399-C0603C104K3RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RAC3190 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RAC3190 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K3RACAUTO | KEMET | 377 336 | 399-6854-1-ND | 2,73000 Kč | Parametric Equivalent |
| C0603C104K3RACAUTO7411 | KEMET | 7 260 | 399-C0603C104K3RACAUTO7411CT-ND | 2,73000 Kč | Parametric Equivalent |
| C0603C104K3RECAUTO | KEMET | 0 | C0603C104K3RECAUTO-ND | 0,77168 Kč | Parametric Equivalent |
| C0603X104K3RECAUTO | KEMET | 0 | C0603X104K3RECAUTO-ND | 0,72777 Kč | Parametric Equivalent |
| AC0603KRX7R8BB104 | YAGEO | 4 230 | 311-3033-1-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 50 | 0,76440 Kč | 38,22 Kč |
| 100 | 0,63620 Kč | 63,62 Kč |
| 500 | 0,44474 Kč | 222,37 Kč |
| 1 000 | 0,40988 Kč | 409,88 Kč |
| 2 500 | 0,37074 Kč | 926,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,33243 Kč | 2 659,44 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

