0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103K5RACAUTO

DigiKey Part Number
399-6851-2-ND - Tape & Reel (TR)
399-6851-1-ND - Cut Tape (CT)
399-6851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K5RACAUTO
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,34700 Kč13,47 Kč
500,93040 Kč46,52 Kč
1000,80620 Kč80,62 Kč
5000,59614 Kč298,07 Kč
1 0000,53151 Kč531,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38843 Kč1 553,72 Kč
8 0000,36185 Kč2 894,80 Kč
12 0000,35973 Kč4 316,76 Kč
20 0000,35730 Kč7 146,00 Kč
28 0000,35001 Kč9 800,28 Kč
40 0000,33888 Kč13 555,20 Kč
48 0000,33361 Kč16 013,28 Kč
96 0000,32254 Kč30 963,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč