


C0603C103K2RECTU | |
|---|---|
DigiKey Part Number | 399-14173-2-ND - Tape & Reel (TR) 399-14173-1-ND - Cut Tape (CT) 399-14173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K2RECTU |
Description | CAP CER 10000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K2RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 50 | 1,35140 Kč | 67,57 Kč |
| 100 | 1,17630 Kč | 117,63 Kč |
| 500 | 0,88510 Kč | 442,55 Kč |
| 1 000 | 0,79564 Kč | 795,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66159 Kč | 2 646,36 Kč |
| 8 000 | 0,61190 Kč | 4 895,20 Kč |
| 12 000 | 0,58705 Kč | 7 044,60 Kč |
| 20 000 | 0,55949 Kč | 11 189,80 Kč |
| 28 000 | 0,54339 Kč | 15 214,92 Kč |
| 40 000 | 0,52791 Kč | 21 116,40 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

