10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C103K2RECTU

DigiKey Part Number
399-14173-2-ND - Tape & Reel (TR)
399-14173-1-ND - Cut Tape (CT)
399-14173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K2RECTU
Description
CAP CER 10000PF 200V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K2RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 508 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
101,91900 Kč19,19 Kč
501,35140 Kč67,57 Kč
1001,17630 Kč117,63 Kč
5000,88510 Kč442,55 Kč
1 0000,79564 Kč795,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,66159 Kč2 646,36 Kč
8 0000,61190 Kč4 895,20 Kč
12 0000,58705 Kč7 044,60 Kč
20 0000,55949 Kč11 189,80 Kč
28 0000,54339 Kč15 214,92 Kč
40 0000,52791 Kč21 116,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč