
C0603C103K1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103K1RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C103K1RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C103K1RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K1RACAUTO7411 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K1RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,35200 Kč | 13,52 Kč |
| 50 | 0,93620 Kč | 46,81 Kč |
| 100 | 0,80940 Kč | 80,94 Kč |
| 500 | 0,59880 Kč | 299,40 Kč |
| 1 000 | 0,53430 Kč | 534,30 Kč |
| 2 500 | 0,46630 Kč | 1 165,75 Kč |
| 5 000 | 0,42540 Kč | 2 127,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,37492 Kč | 5 623,80 Kč |
| 30 000 | 0,35026 Kč | 10 507,80 Kč |
| 45 000 | 0,33791 Kč | 15 205,95 Kč |
| 75 000 | 0,32422 Kč | 24 316,50 Kč |
| 105 000 | 0,31623 Kč | 33 204,15 Kč |
| 150 000 | 0,30853 Kč | 46 279,50 Kč |
| 180 000 | 0,30489 Kč | 54 880,20 Kč |
| 360 000 | 0,29261 Kč | 105 339,60 Kč |
| 375 000 | 0,29196 Kč | 109 485,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

