



C0603C103J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C103J5RACTUCT-ND - Cut Tape (CT) 399-C0603C103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J5RACTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,51240 Kč | 25,62 Kč |
| 100 | 0,43890 Kč | 43,89 Kč |
| 500 | 0,31372 Kč | 156,86 Kč |
| 1 000 | 0,27549 Kč | 275,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21859 Kč | 874,36 Kč |
| 8 000 | 0,19754 Kč | 1 580,32 Kč |
| 12 000 | 0,18699 Kč | 2 243,88 Kč |
| 20 000 | 0,17532 Kč | 3 506,40 Kč |
| 28 000 | 0,16851 Kč | 4 718,28 Kč |
| 40 000 | 0,16196 Kč | 6 478,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

