Parametric Equivalent
Parametric Equivalent

C0603C103J2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103J2RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C103J2RACAUTO |
Description | CAP CER 10000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103J2RECAUTO | KEMET | 0 | C0603C103J2RECAUTO-ND | 0,82884 Kč | Parametric Equivalent |
| C0603X103J2RECAUTO | KEMET | 0 | C0603X103J2RECAUTO-ND | 0,72777 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,54779 Kč | 10 191,16 Kč |
| Unit Price without VAT: | 2,54779 Kč |
|---|---|
| Unit Price with VAT: | 3,08283 Kč |



