


C0603C102K5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102K5JACTUTR-ND - Tape & Reel (TR) 399-C0603C102K5JACTUCT-ND - Cut Tape (CT) 399-C0603C102K5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5JACTU |
Description | CAP CER 1000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 50 | 1,41940 Kč | 70,97 Kč |
| 100 | 1,23890 Kč | 123,89 Kč |
| 500 | 0,93484 Kč | 467,42 Kč |
| 1 000 | 0,84097 Kč | 840,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70086 Kč | 2 803,44 Kč |
| 8 000 | 0,64887 Kč | 5 190,96 Kč |
| 12 000 | 0,62285 Kč | 7 474,20 Kč |
| 20 000 | 0,59402 Kč | 11 880,40 Kč |
| 28 000 | 0,57718 Kč | 16 161,04 Kč |
| 40 000 | 0,56098 Kč | 22 439,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

