


C0603C102K5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102K5JACTUTR-ND - Tape & Reel (TR) 399-C0603C102K5JACTUCT-ND - Cut Tape (CT) 399-C0603C102K5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5JACTU |
Description | CAP CER 1000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 50 | 1,40980 Kč | 70,49 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 500 | 0,92848 Kč | 464,24 Kč |
| 1 000 | 0,83526 Kč | 835,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69611 Kč | 2 784,44 Kč |
| 8 000 | 0,64446 Kč | 5 155,68 Kč |
| 12 000 | 0,61863 Kč | 7 423,56 Kč |
| 20 000 | 0,58999 Kč | 11 799,80 Kč |
| 28 000 | 0,57327 Kč | 16 051,56 Kč |
| 40 000 | 0,55717 Kč | 22 286,80 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

