0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102J5RALTU

DigiKey Part Number
399-C0603C102J5RALTUTR-ND - Tape & Reel (TR)
399-C0603C102J5RALTUCT-ND - Cut Tape (CT)
399-C0603C102J5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102J5RALTU
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 889
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,28501 Kč13 140,04 Kč
8 0003,08348 Kč24 667,84 Kč
12 0003,04546 Kč36 545,52 Kč
20 0002,95685 Kč59 137,00 Kč
28 0002,90504 Kč81 341,12 Kč
40 0002,85520 Kč114 208,00 Kč
48 0002,83158 Kč135 915,84 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
107,26200 Kč72,62 Kč
505,47720 Kč273,86 Kč
1004,92780 Kč492,78 Kč
5004,00076 Kč2 000,38 Kč
1 0003,71448 Kč3 714,48 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
107,17800 Kč71,78 Kč
505,41380 Kč270,69 Kč
1004,87070 Kč487,07 Kč
5003,95438 Kč1 977,19 Kč
1 0003,67143 Kč3 671,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč