
C0603C102J5HACTU | |
|---|---|
DigiKey Part Number | 399-9960-2-ND - Tape & Reel (TR) 399-9960-1-ND - Cut Tape (CT) 399-9960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5HACTU |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102J1HACTU | KEMET | 18 611 | 399-C0603C102J1HACTUCT-ND | 9,24000 Kč | Upgrade |
| C0603C102J5HACAUTO | KEMET | 3 978 | 399-13259-1-ND | 8,82000 Kč | Parametric Equivalent |
| C1608NP01H102J080AA | TDK | 36 811 | 445-14055-1-ND | 4,41000 Kč | Similar |
| C1608NP02A102J080AA | TDK | 43 863 | 445-14106-1-ND | 3,99000 Kč | Similar |
| C1608NP02E102J080AA | TDK | 4 838 | 445-172496-1-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 50 | 3,69140 Kč | 184,57 Kč |
| 100 | 3,28620 Kč | 328,62 Kč |
| 500 | 2,60838 Kč | 1 304,19 Kč |
| 1 000 | 2,39923 Kč | 2 399,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,08537 Kč | 8 341,48 Kč |
| 8 000 | 1,96883 Kč | 15 750,64 Kč |
| 12 000 | 1,91047 Kč | 22 925,64 Kč |
| 20 000 | 1,84578 Kč | 36 915,60 Kč |
| 28 000 | 1,80796 Kč | 50 622,88 Kč |
| 40 000 | 1,77159 Kč | 70 863,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

