1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102J5GALTU

DigiKey Part Number
399-C0603C102J5GALTUTR-ND - Tape & Reel (TR)
399-C0603C102J5GALTUCT-ND - Cut Tape (CT)
399-C0603C102J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102J5GALTU
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102J5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,52200 Kč55,22 Kč
504,09460 Kč204,73 Kč
1003,65580 Kč365,58 Kč
5002,91620 Kč1 458,10 Kč
1 0002,68816 Kč2 688,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,34648 Kč9 385,92 Kč
8 0002,21954 Kč17 756,32 Kč
12 0002,15595 Kč25 871,40 Kč
20 0002,08549 Kč41 709,80 Kč
28 0002,04428 Kč57 239,84 Kč
40 0002,00465 Kč80 186,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč