
C0603C102J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C102J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C102J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C102J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5GAC7411 |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,12600 Kč | 11,26 Kč |
| 50 | 0,77160 Kč | 38,58 Kč |
| 100 | 0,66530 Kč | 66,53 Kč |
| 500 | 0,48594 Kč | 242,97 Kč |
| 1 000 | 0,43108 Kč | 431,08 Kč |
| 2 500 | 0,37331 Kč | 933,27 Kč |
| 5 000 | 0,33853 Kč | 1 692,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,29572 Kč | 4 435,80 Kč |
| 30 000 | 0,27478 Kč | 8 243,40 Kč |
| 45 000 | 0,26430 Kč | 11 893,50 Kč |
| 75 000 | 0,25269 Kč | 18 951,75 Kč |
| 105 000 | 0,24590 Kč | 25 819,50 Kč |
| 150 000 | 0,23938 Kč | 35 907,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

