
C0603C102J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C102J2GACTUCT-ND - Cut Tape (CT) 399-C0603C102J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,26900 Kč | 12,69 Kč |
| 50 | 0,88220 Kč | 44,11 Kč |
| 100 | 0,76360 Kč | 76,36 Kč |
| 500 | 0,56426 Kč | 282,13 Kč |
| 1 000 | 0,50267 Kč | 502,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41061 Kč | 1 642,44 Kč |
| 8 000 | 0,37651 Kč | 3 012,08 Kč |
| 12 000 | 0,35946 Kč | 4 313,52 Kč |
| 20 000 | 0,34056 Kč | 6 811,20 Kč |
| 28 000 | 0,32952 Kč | 9 226,56 Kč |
| 40 000 | 0,31890 Kč | 12 756,00 Kč |
| 48 000 | 0,31388 Kč | 15 066,24 Kč |
| 96 000 | 0,29694 Kč | 28 506,24 Kč |
| 100 000 | 0,29604 Kč | 29 604,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

