


C0603C102J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C102J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1RECAUTO |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 50 | 1,81840 Kč | 90,92 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 500 | 1,22040 Kč | 610,20 Kč |
| 1 000 | 1,10449 Kč | 1 104,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93116 Kč | 3 724,64 Kč |
| 8 000 | 0,86677 Kč | 6 934,16 Kč |
| 12 000 | 0,83455 Kč | 10 014,60 Kč |
| 20 000 | 0,79886 Kč | 15 977,20 Kč |
| 28 000 | 0,77799 Kč | 21 783,72 Kč |
| 40 000 | 0,75792 Kč | 30 316,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

