1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C102J1RACTU

DigiKey Part Number
399-C0603C102J1RACTUTR-ND - Tape & Reel (TR)
399-C0603C102J1RACTUCT-ND - Cut Tape (CT)
399-C0603C102J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102J1RACTU
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,14500 Kč51,45 Kč
503,79640 Kč189,82 Kč
1003,38280 Kč338,28 Kč
5002,68900 Kč1 344,50 Kč
1 0002,47461 Kč2 474,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,15350 Kč8 614,00 Kč
8 0002,03418 Kč16 273,44 Kč
12 0001,97442 Kč23 693,04 Kč
20 0001,90821 Kč38 164,20 Kč
28 0001,86950 Kč52 346,00 Kč
40 0001,83226 Kč73 290,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč