
C0603C102J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C102J1GACTUCT-ND - Cut Tape (CT) 399-C0603C102J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 50 | 3,16640 Kč | 158,32 Kč |
| 100 | 2,81160 Kč | 281,16 Kč |
| 500 | 2,21318 Kč | 1 106,59 Kč |
| 1 000 | 2,02862 Kč | 2 028,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,75207 Kč | 7 008,28 Kč |
| 8 000 | 1,64939 Kč | 13 195,12 Kč |
| 12 000 | 1,59797 Kč | 19 175,64 Kč |
| 20 000 | 1,54099 Kč | 30 819,80 Kč |
| 28 000 | 1,50769 Kč | 42 215,32 Kč |
| 40 000 | 1,47565 Kč | 59 026,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

