C0603C102G5JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,91510 Kč
Datasheet
1000 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C102G5JACAUTO

DigiKey Part Number
C0603C102G5JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102G5JACAUTO
Description
CAP CER 1000PF 50V U2J 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102G5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102F5JACAUTOKEMET0C0603C102F5JACAUTO-ND3,91510 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,35868 Kč5 434,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35868 Kč
Unit Price with VAT:1,64400 Kč