
C0603C102G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102G3GACTUTR-ND - Tape & Reel (TR) 399-C0603C102G3GACTUCT-ND - Cut Tape (CT) 399-C0603C102G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102G3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 50 | 7,66840 Kč | 383,42 Kč |
| 100 | 6,94400 Kč | 694,40 Kč |
| 500 | 5,71944 Kč | 2 859,72 Kč |
| 1 000 | 5,34105 Kč | 5 341,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,77342 Kč | 19 093,68 Kč |
| 8 000 | 4,56239 Kč | 36 499,12 Kč |
| 12 000 | 4,45667 Kč | 53 480,04 Kč |
| 20 000 | 4,33949 Kč | 86 789,80 Kč |
| 28 000 | 4,27098 Kč | 119 587,44 Kč |
| 40 000 | 4,20506 Kč | 168 202,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

