
C0603C102F3GACAUTO | |
|---|---|
DigiKey Part Number | 399-20388-2-ND - Tape & Reel (TR) 399-20388-1-ND - Cut Tape (CT) 399-20388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F3GACAUTO |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 17,20600 Kč | 172,06 Kč |
| 50 | 13,54780 Kč | 677,39 Kč |
| 100 | 12,41740 Kč | 1 241,74 Kč |
| 500 | 10,50866 Kč | 5 254,33 Kč |
| 1 000 | 9,91804 Kč | 9 918,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,03179 Kč | 36 127,16 Kč |
| 8 000 | 8,70227 Kč | 69 618,16 Kč |
| 12 000 | 8,53715 Kč | 102 445,80 Kč |
| 20 000 | 8,35410 Kč | 167 082,00 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

