
C0603C102F2GECTU | |
---|---|
DigiKey Part Number | 399-C0603C102F2GECTUTR-ND - Tape & Reel (TR) 399-C0603C102F2GECTUCT-ND - Cut Tape (CT) 399-C0603C102F2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F2GECTU |
Description | CAP CER 1000PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F2GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 7,43600 Kč | 74,36 Kč |
50 | 5,62000 Kč | 281,00 Kč |
100 | 5,05960 Kč | 505,96 Kč |
500 | 4,11560 Kč | 2 057,80 Kč |
1 000 | 3,82397 Kč | 3 823,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 3,38633 Kč | 13 545,32 Kč |
8 000 | 3,22373 Kč | 25 789,84 Kč |
12 000 | 3,14226 Kč | 37 707,12 Kč |
20 000 | 3,05198 Kč | 61 039,60 Kč |
28 000 | 2,99919 Kč | 83 977,32 Kč |
40 000 | 2,94839 Kč | 117 935,60 Kč |
48 000 | 2,92434 Kč | 140 368,32 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |