
C0603C102F1GACTU | |
|---|---|
DigiKey Part Number | 399-17967-2-ND - Tape & Reel (TR) 399-17967-1-ND - Cut Tape (CT) 399-17967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 19,06200 Kč | 190,62 Kč |
| 50 | 15,08260 Kč | 754,13 Kč |
| 100 | 13,85430 Kč | 1 385,43 Kč |
| 500 | 11,78086 Kč | 5 890,43 Kč |
| 1 000 | 11,13934 Kč | 11 139,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,17639 Kč | 40 705,56 Kč |
| 8 000 | 9,81825 Kč | 78 546,00 Kč |
| 12 000 | 9,63882 Kč | 115 665,84 Kč |
| 20 000 | 9,43992 Kč | 188 798,40 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

