
C0603C101K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17391-2-ND - Tape & Reel (TR) 399-17391-1-ND - Cut Tape (CT) 399-17391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K5RACAUTO |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 50 | 0,99120 Kč | 49,56 Kč |
| 100 | 0,85670 Kč | 85,67 Kč |
| 500 | 0,63456 Kč | 317,28 Kč |
| 1 000 | 0,56611 Kč | 566,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46379 Kč | 1 855,16 Kč |
| 8 000 | 0,42587 Kč | 3 406,96 Kč |
| 12 000 | 0,40687 Kč | 4 882,44 Kč |
| 20 000 | 0,38584 Kč | 7 716,80 Kč |
| 28 000 | 0,37355 Kč | 10 459,40 Kč |
| 40 000 | 0,36173 Kč | 14 469,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

