100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101JAGACAUTO

DigiKey Part Number
399-15837-2-ND - Tape & Reel (TR)
399-15837-1-ND - Cut Tape (CT)
399-15837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101JAGACAUTO
Description
CAP CER 100PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101JAGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,95000 Kč69,50 Kč
505,21600 Kč260,80 Kč
1004,68260 Kč468,26 Kč
5003,78384 Kč1 891,92 Kč
1 0003,50604 Kč3 506,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,08959 Kč12 358,36 Kč
8 0002,93481 Kč23 478,48 Kč
12 0002,85727 Kč34 287,24 Kč
20 0002,77136 Kč55 427,20 Kč
28 0002,72112 Kč76 191,36 Kč
40 0002,67279 Kč106 911,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč