
C0603C101J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C101J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C101J5GALTUCT-ND - Cut Tape (CT) 399-C0603C101J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GALTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 50 | 7,08260 Kč | 354,13 Kč |
| 100 | 6,40470 Kč | 640,47 Kč |
| 500 | 5,25600 Kč | 2 628,00 Kč |
| 1 000 | 4,90125 Kč | 4 901,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,36912 Kč | 17 476,48 Kč |
| 8 000 | 4,17131 Kč | 33 370,48 Kč |
| 12 000 | 4,07223 Kč | 48 866,76 Kč |
| 20 000 | 3,96242 Kč | 79 248,40 Kč |
| 28 000 | 3,89821 Kč | 109 149,88 Kč |
| 40 000 | 3,83641 Kč | 153 456,40 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

