
C0603C101J2GACTU | |
|---|---|
DigiKey Part Number | 399-9959-2-ND - Tape & Reel (TR) 399-9959-1-ND - Cut Tape (CT) 399-9959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J2GACTU |
Description | CAP CER 100PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,36760 Kč | 218,38 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 500 | 3,12534 Kč | 1 562,67 Kč |
| 1 000 | 2,88492 Kč | 2 884,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,52470 Kč | 10 098,80 Kč |
| 8 000 | 2,39086 Kč | 19 126,88 Kč |
| 12 000 | 2,32383 Kč | 27 885,96 Kč |
| 20 000 | 2,24952 Kč | 44 990,40 Kč |
| 28 000 | 2,20608 Kč | 61 770,24 Kč |
| 40 000 | 2,16429 Kč | 86 571,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

