
C0603C101J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-16018-2-ND - Tape & Reel (TR) 399-16018-1-ND - Cut Tape (CT) 399-16018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J1GACAUTO |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 500 | 0,54426 Kč | 272,13 Kč |
| 1 000 | 0,48379 Kč | 483,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39361 Kč | 1 574,44 Kč |
| 8 000 | 0,36017 Kč | 2 881,36 Kč |
| 12 000 | 0,34344 Kč | 4 121,28 Kč |
| 20 000 | 0,32491 Kč | 6 498,20 Kč |
| 28 000 | 0,31409 Kč | 8 794,52 Kč |
| 40 000 | 0,30368 Kč | 12 147,20 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

