100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101F1GACTU

DigiKey Part Number
399-C0603C101F1GACTUTR-ND - Tape & Reel (TR)
399-C0603C101F1GACTUCT-ND - Cut Tape (CT)
399-C0603C101F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101F1GACTU
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A101F080AATDK6 113445-5378-1-ND0,32000 KčDirect
In-Stock: 35 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1013,99400 Kč139,94 Kč
5010,89900 Kč544,95 Kč
1009,94390 Kč994,39 Kč
5008,33136 Kč4 165,68 Kč
1 0007,83291 Kč7 832,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,08488 Kč28 339,52 Kč
8 0006,80674 Kč54 453,92 Kč
12 0006,66740 Kč80 008,80 Kč
20 0006,51293 Kč130 258,60 Kč
28 0006,42260 Kč179 832,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč