10 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100J3HACTU

DigiKey Part Number
399-C0603C100J3HACTUTR-ND - Tape & Reel (TR)
399-C0603C100J3HACTUCT-ND - Cut Tape (CT)
399-C0603C100J3HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100J3HACTU
Description
CAP CER 10PF 25V X8R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100J3HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,70900 Kč7,09 Kč
500,47960 Kč23,98 Kč
1000,41090 Kč41,09 Kč
5000,29282 Kč146,41 Kč
1 0000,25694 Kč256,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20324 Kč812,96 Kč
8 0000,18337 Kč1 466,96 Kč
12 0000,17343 Kč2 081,16 Kč
20 0000,16243 Kč3 248,60 Kč
28 0000,15601 Kč4 368,28 Kč
40 0000,14984 Kč5 993,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč