
C0603C100F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C100F1GACTUCT-ND - Cut Tape (CT) 399-C0603C100F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100F1GACTU |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100F1GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN100 | YAGEO | 41 786 | 311-3876-1-ND | 2,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 9,32200 Kč | 93,22 Kč |
| 50 | 7,10340 Kč | 355,17 Kč |
| 100 | 6,42140 Kč | 642,14 Kč |
| 500 | 5,27060 Kč | 2 635,30 Kč |
| 1 000 | 4,91522 Kč | 4 915,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,38185 Kč | 17 527,40 Kč |
| 8 000 | 4,18367 Kč | 33 469,36 Kč |
| 12 000 | 4,08438 Kč | 49 012,56 Kč |
| 20 000 | 3,97433 Kč | 79 486,60 Kč |
| 28 000 | 3,90996 Kč | 109 478,88 Kč |
| 40 000 | 3,84807 Kč | 153 922,80 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

