Parametric Equivalent

C052H472J1G5GA7301 | |
|---|---|
DigiKey Part Number | C052H472J1G5GA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C052H472J1G5GA7301 |
Description | CAP CER 4700PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052H472J1G5GA7301 Models |
Category | Features Low ESL, High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.245" (6.22mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C052H472J1G5GAT500 | KEMET | 633 | 399-11646-1-ND | 239,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 115,85231 Kč | 231 704,62 Kč |
| Unit Price without VAT: | 115,85231 Kč |
|---|---|
| Unit Price with VAT: | 140,18130 Kč |


