
C052H104K5G5GAT500 | |
|---|---|
DigiKey Part Number | 399-11642-2-ND - Tape & Reel (TR) 399-11642-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052H104K5G5GAT500 |
Description | CAP CER 0.1UF 50V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052H104K5G5GAT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,92000 Kč | 190,92 Kč |
| 10 | 142,99300 Kč | 1 429,93 Kč |
| 50 | 125,43700 Kč | 6 271,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 111,00380 Kč | 55 501,90 Kč |
| 1 000 | 107,05777 Kč | 107 057,77 Kč |
| Unit Price without VAT: | 190,92000 Kč |
|---|---|
| Unit Price with VAT: | 231,01320 Kč |


