C0402T103K3RALM705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,38688 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,36926 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,36926 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,83204 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,83204 Kč
Datasheet
Image for C0402T103K3RALM705 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T103K3RALM705

DigiKey Part Number
399-C0402T103K3RALM705TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T103K3RALM705
Description
.010UF 25.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000267,88329 Kč2 678 832,90 Kč
Manufacturers Standard Package
Unit Price without VAT:267,88329 Kč
Unit Price with VAT:324,13878 Kč