
C0402T102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402T102K5RACTUTR-ND - Tape & Reel (TR) 399-C0402T102K5RACTUCT-ND - Cut Tape (CT) 399-C0402T102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T102K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2C0G1H102J050BA | TDK | 229 | 445-8065-1-ND | 1,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 50 | 9,39880 Kč | 469,94 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 500 | 7,11034 Kč | 3 555,17 Kč |
| 1 000 | 6,66561 Kč | 6 665,61 Kč |
| 2 500 | 6,19634 Kč | 15 490,85 Kč |
| 5 000 | 5,91346 Kč | 29 567,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,68057 Kč | 56 805,70 Kč |
| 20 000 | 5,48875 Kč | 109 775,00 Kč |
| 30 000 | 5,39262 Kč | 161 778,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

