
C0402S221K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402S221K5RACTUTR-ND - Tape & Reel (TR) 399-C0402S221K5RACTUCT-ND - Cut Tape (CT) 399-C0402S221K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S221K5RACTU |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S221K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,66420 Kč | 366,42 Kč |
| 500 | 2,92418 Kč | 1 462,09 Kč |
| 1 000 | 2,69572 Kč | 2 695,72 Kč |
| 2 500 | 2,45475 Kč | 6 136,88 Kč |
| 5 000 | 2,30953 Kč | 11 547,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,19005 Kč | 21 900,50 Kč |
| 20 000 | 2,09170 Kč | 41 834,00 Kč |
| 30 000 | 2,04241 Kč | 61 272,30 Kč |
| 50 000 | 1,98778 Kč | 99 389,00 Kč |
| 70 000 | 1,95585 Kč | 136 909,50 Kč |
| 100 000 | 1,92512 Kč | 192 512,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

