
C0402S102K5RACTU | |
|---|---|
DigiKey Part Number | 399-19355-2-ND - Tape & Reel (TR) 399-19355-1-ND - Cut Tape (CT) 399-19355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402S102K5RACAUTO | KEMET | 9 580 | 399-19387-1-ND | 9,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 50 | 3,90000 Kč | 195,00 Kč |
| 100 | 3,47870 Kč | 347,87 Kč |
| 500 | 2,77002 Kč | 1 385,01 Kč |
| 1 000 | 2,55125 Kč | 2 551,25 Kč |
| 2 500 | 2,32038 Kč | 5 800,95 Kč |
| 5 000 | 2,18128 Kč | 10 906,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,06682 Kč | 20 668,20 Kč |
| 20 000 | 1,97261 Kč | 39 452,20 Kč |
| 30 000 | 1,92541 Kč | 57 762,30 Kč |
| 50 000 | 1,87308 Kč | 93 654,00 Kč |
| 70 000 | 1,84250 Kč | 128 975,00 Kč |
| 100 000 | 1,81306 Kč | 181 306,00 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


